- Home ›
- All Products›
- BTH3-21-08-1-C
BTH3-21-08-1-C
TE Connectivity / Polamco
BTH3-21-08-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-21-08-1-C
Search Keywords: BTH321081C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-21-08-1-C
-
Alias/AKA:AAE4711-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Plating Material:Electroless Nickel
-
Primary Product Material:Aluminum
-
Sealable:Yes
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:21
-
Product Length:1.93 in, 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
13
$550.38
25
$302.10
38
$205.03
50 +
$200.93
Click for Quote
Log in
to unlock special pricing