- Home ›
- All Products›
- BTH3-19-14-1-ZN-SB
BTH3-19-14-1-ZN-SB
TE Connectivity / Polamco
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 19 Shell Size Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 19 Shell Size Right Angle
Search Keywords: BTH319141ZNSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-19-14-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1.75 in, 44.7 mm
-
Primary Product Material:Aluminum
-
Body Orientation:Right Angle
-
Cable Entry Diameter:.874 in, 22.2 mm
-
Sealable:Yes
-
Compatible With Connector Shell Size:19
-
Primary Product Plating Material:Zinc Nickel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$703.85
5
$693.29
10
$682.89
13
$672.65
25
$369.21
38
$250.57
50 +
$245.55
Click for Quote
Log in
to unlock special pricing