- Home ›
- All Products›
- BTH3-19-10-1-ZN-SB
BTH3-19-10-1-ZN-SB
TE Connectivity / Polamco
BTH3-19-10-1-ZN-SB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
BTH3-19-10-1-ZN-SB
Search Keywords: BTH319101ZNSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-19-10-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:1.75 in, 44.7 mm
-
Compatible With Connector Shell Size:19
-
Sealable:Yes
-
Body Orientation:Right Angle
-
Cable Entry Diameter:.622 in, 15.8 mm
-
Primary Product Plating Material:Zinc Nickel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$734.70
5
$723.68
10
$712.82
13
$702.13
25
$385.39
38
$261.55
50 +
$256.33
Click for Quote
Log in
to unlock special pricing