- Home ›
- All Products›
- BTH3-17-12-1-B
BTH3-17-12-1-B
TE Connectivity / Polamco
BTH3-17-12-1-B
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Description
+
BTH3-17-12-1-B
Search Keywords: BTH317121B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-17-12-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Cadmium
-
Sealable:Yes
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:.748 in, 19 mm
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:17
-
Product Length:1.58 in, 40.2 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.