- Home ›
- All Products›
- BTH3-17-08-1-ZN
BTH3-17-08-1-ZN
TE Connectivity / Polamco
BTH3-17-08-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-17-08-1-ZN
Search Keywords: BTH317081ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-17-08-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Primary Product Material:Aluminum
-
Primary Product Plating Material:Zinc Nickel
-
Product Length:1.58 in, 40.2 mm
-
Body Orientation:Right Angle
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Compatible With Connector Shell Size:17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
13
$572.88
25
$314.45
38
$213.41
50 +
$209.14
Click for Quote
Log in
to unlock special pricing