- Home ›
- All Products›
- BTH3-17-08-1-C
BTH3-17-08-1-C
TE Connectivity / Polamco
BTH3-17-08-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-17-08-1-C
Search Keywords: BTH317081C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-17-08-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Compatible With Connector Shell Size:17
-
Product Length:1.58 in, 40.2 mm
-
Primary Product Material:Aluminum
-
Body Orientation:Right Angle
-
Sealable:Yes
-
Primary Product Plating Material:Electroless Nickel
-
Cable Entry Diameter:.5 in, 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$534.62
5
$533.28
10
$531.95
13
$530.62
25
$291.25
38
$197.66
50 +
$193.71
Click for Quote
Log in
to unlock special pricing