- Home ›
- All Products›
- BTH3-15-12-1-ZB-SB
BTH3-15-12-1-ZB-SB
TE Connectivity / Polamco
BTH3-15-12-1-ZB-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-15-12-1-ZB-SB
Search Keywords: BTH315121ZBSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-15-12-1-ZB-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Zinc Cobalt
-
Product Length:1.46 in, 37.2 mm
-
Cable Entry Diameter:.748 in, 19 mm
-
Body Orientation:Right Angle
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
Sealable:Yes
-
Compatible With Connector Shell Size:15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$291.51
5
$290.78
10
$290.05
13
$289.33
25
$159.30
38
$110.62
50 +
$108.41
Click for Quote
Log in
to unlock special pricing