- Home ›
- All Products›
- BTH3-15-12-1-B
BTH3-15-12-1-B
TE Connectivity / Polamco
BTH3-15-12-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-15-12-1-B
Search Keywords: BTH315121B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-15-12-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:1.46 in, 37.2 mm
-
Cable Entry Diameter:.748 in, 19 mm
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Cadmium
-
Compatible With Connector Shell Size:15
-
Body Orientation:Right Angle
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$523.11
5
$521.80
10
$520.50
13
$519.20
25
$284.98
38
$193.41
50 +
$189.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments