- Home ›
- All Products›
- BTH3-15-11-1-B-SB
BTH3-15-11-1-B-SB
TE Connectivity / Polamco
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 15 Shell Size Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 15 Shell Size Right Angle
Search Keywords: BTH315111BSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-15-11-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Cadmium
-
Primary Product Material:Aluminum
-
Body Orientation:Right Angle
-
Product Length:1.46 in, 37.2 mm
-
Cable Entry Diameter:.685 in, 17.4 mm
-
Compatible With Connector Shell Size:15
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$542.99
5
$541.63
10
$540.28
13
$538.93
25
$295.81
38
$200.76
50 +
$196.74
Click for Quote
Log in
to unlock special pricing