- Home ›
- All Products›
- BTH3-15-10-1-C
BTH3-15-10-1-C
TE Connectivity / Polamco
BTH3-15-10-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
BTH3-15-10-1-C
Search Keywords: BTH315101C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-15-10-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Body Orientation:Right Angle
-
Product Length:1.46 in, 37.2 mm
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:15
-
Cable Entry Diameter:.622 in, 15.8 mm
-
Primary Product Plating Material:Electroless Nickel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$487.32
5
$480.01
10
$472.81
13
$465.72
25
$255.63
38
$173.49
50 +
$170.02
Click for Quote
Log in
to unlock special pricing