- Home ›
- All Products›
- BTH3-13-07-2-Z
BTH3-13-07-2-Z
TE Connectivity / Polamco
BTH3-13-07-2-Z
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-13-07-2-Z
Search Keywords: BTH313072Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-13-07-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Nickel Aluminum Bronze
-
Compatible With Connector Shell Size:13
-
Cable Entry Diameter:.437 in, 11.1 mm
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Product Length:1.22 in, 31.2 mm
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
13
$1,055.87
25
$560.86
38
$376.76
50 +
$369.22
Click for Quote
Log in
to unlock special pricing