- Home ›
- All Products›
- BTH3-11-06-1-B
BTH3-11-06-1-B
TE Connectivity / Polamco
BTH3-11-06-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-11-06-1-B
Search Keywords: BTH311061B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-11-06-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Cadmium
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.374 in, 9.5 mm
-
Product Length:1.05 in, 26.7 mm
-
Compatible With Connector Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
13
$502.34
25
$275.73
38
$187.13
50 +
$183.39
Click for Quote
Log in
to unlock special pricing