- Home ›
- All Products›
- BTH3-11-05-1-ZB-AD
BTH3-11-05-1-ZB-AD
TE Connectivity / Polamco
BTH3-11-05-1-ZB-AD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-11-05-1-ZB-AD
Search Keywords: BTH311051ZBAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-11-05-1-ZB-AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:1.05 in, 26.7 mm
-
Cable Entry Diameter:.311 in, 7.9 mm
-
Compatible With Connector Shell Size:11
-
Body Orientation:Right Angle
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
13
$980.65
25
$520.90
38
$349.91
50 +
$342.92
Click for Quote
Log in
to unlock special pricing