- Home ›
- All Products›
- BTH3-09-07-1-C
BTH3-09-07-1-C
TE Connectivity / Polamco
BTH3-09-07-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-09-07-1-C
Search Keywords: BTH309071C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-09-07-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:09
-
Cable Entry Diameter:.437 in, 11.1 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Length:1.01 in, 25.7 mm
-
Primary Product Plating Material:Electroless Nickel
-
Sealable:Yes
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
13
$494.03
25
$271.17
38
$184.03
50 +
$180.35
Click for Quote
Log in
to unlock special pricing