- Home ›
- All Products›
- BTH3-09-06-1-ZN-SB
BTH3-09-06-1-ZN-SB
TE Connectivity / Polamco
BTH3-09-06-1-ZN-SB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
BTH3-09-06-1-ZN-SB
Search Keywords: BTH309061ZNSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-09-06-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Body Orientation:Right Angle
-
Cable Entry Diameter:.374 in, 9.5 mm
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Zinc Nickel
-
Product Length:1.01 in, 25.7 mm
-
Compatible With Connector Shell Size:09
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$521.91
5
$514.08
10
$506.37
13
$498.77
25
$273.77
38
$185.80
50 +
$182.08
Click for Quote
Log in
to unlock special pricing