- Home ›
- All Products›
- BTH3-09-05-1-ZB-SB
TE Connectivity / Polamco
BTH3-09-05-1-ZB-SB
BTH3-09-05-1-ZB-SB
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH3-09-05-1-ZB-SB
Search Keywords: BTH309051ZBSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-09-05-1-ZB-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Zinc Cobalt
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:09
-
Product Length:1.01 in, 25.7 mm
-
Cable Entry Diameter:.311 in, 7.9 mm
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Sealable:Yes
Product Guides
+
Frequently Asked Questions
Is BTH3-09-05-1-ZB-SB RoHS compliant?
Yes, BTH3-09-05-1-ZB-SB is RoHS compliant.
What is the lead time for BTH3-09-05-1-ZB-SB?
The standard lead time for BTH3-09-05-1-ZB-SB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$67.02
5
$59.80
10
$56.94
25
$53.47
50
$49.30
100
$39.25
250 +
$32.62
Click for Quote
Log in
to unlock special pricing