- Home ›
- All Products›
- BTH3-09-05-1-C
BTH3-09-05-1-C
TE Connectivity / Polamco
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 9 Shell Size Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 9 Shell Size Right Angle
Search Keywords: BTH309051C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH3-09-05-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:1.01 in, 25.7 mm
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:.311 in, 7.9 mm
-
Sealable:Yes
-
Compatible With Connector Shell Size:09
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$198.385
50 +
$180.350
Click for Quote
Log in
to unlock special pricing