- Home ›
- All Products›
- BTH1-25-18-2-Z
BTH1-25-18-2-Z
TE Connectivity / Polamco
BTH1-25-18-2-Z
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-25-18-2-Z
Search Keywords: BTH125182Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-25-18-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:1.12 in, 28.6 mm
-
Compatible With Connector Shell Size:25
-
Primary Product Material:Nickel Aluminum Bronze
-
Sealable:Yes
-
Product Length:1.18 in, 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
13
$729.30
25
$387.39
38
$260.23
50 +
$255.02
Click for Quote
Log in
to unlock special pricing