- Home ›
- All Products›
- BTH1-25-14-1-C
BTH1-25-14-1-C
TE Connectivity / Polamco
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 25 Shell Size Straight
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 25 Shell Size Straight
Search Keywords: BTH125141C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-25-14-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Material:Aluminum
-
Product Length:1.18 in, 30 mm
-
Primary Product Plating Material:Electroless Nickel
-
Compatible With Connector Shell Size:25
-
Sealable:Yes
-
Cable Entry Diameter:.874 in, 22.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$312.77
5
$308.08
10
$303.46
13
$298.91
25
$164.57
38
$114.29
50 +
$112.00
Click for Quote
Log in
to unlock special pricing