- Home ›
- All Products›
- BTH1-25-13-1-ZN
BTH1-25-13-1-ZN
TE Connectivity / Polamco
BTH1-25-13-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-25-13-1-ZN
Search Keywords: BTH125131ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-25-13-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:1.18 in, 30 mm
-
Cable Entry Diameter:.811 in, 20.6 mm
-
Compatible With Connector Shell Size:25
-
Sealable:Yes
-
Body Orientation:Straight
-
Primary Product Plating Material:Zinc Nickel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$393.65
25
$216.07
38
$146.64
50 +
$143.71
Click for Quote
Log in
to unlock special pricing