- Home ›
- All Products›
- BTH1-25-13-1-C
TE Connectivity / Polamco
BTH1-25-13-1-C
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 25 Shell Size Straight
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 25 Shell Size Straight
Search Keywords: BTH125131C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-25-13-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:1.18 in, 30 mm
-
Sealable:Yes
-
Compatible With Connector Shell Size:25
-
Primary Product Plating Material:Electroless Nickel
-
Body Orientation:Straight
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.811 in, 20.6 mm
-
Primary Product Material:Aluminum
Product Guides
+
Frequently Asked Questions
Is BTH1-25-13-1-C RoHS compliant?
Yes, BTH1-25-13-1-C is RoHS compliant.
What is the lead time for BTH1-25-13-1-C?
The standard lead time for BTH1-25-13-1-C is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$395.01
5
$394.02
10
$393.04
13
$392.05
25
$215.19
38
$146.05
50 +
$143.12
Click for Quote
Log in
to unlock special pricing