- Home ›
- All Products›
- BTH1-25-10-1-ZB
BTH1-25-10-1-ZB
TE Connectivity / Polamco
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 25 Shell Size Straight
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 25 Shell Size Straight
Search Keywords: BTH125101ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-25-10-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Aluminum
-
Sealable:Yes
-
Primary Product Plating Material:Zinc Cobalt
-
Body Orientation:Straight
-
Cable Entry Diameter:.622 in, 15.8 mm
-
Compatible With Connector Shell Size:25
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1.18 in, 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$197.24
5
$196.74
10
$196.25
13
$195.76
25
$107.78
38
$74.85
50 +
$73.35
Click for Quote
Log in
to unlock special pricing