- 首页 ›
- All Products›
- BTH1-25-10-1-B-SB
BTH1-25-10-1-B-SB
TE Connectivity / Polamco
BTH1-25-10-1-B-SB
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
描述
+
BTH1-25-10-1-B-SB
Search Keywords: BTH125101BSB
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Polamco
-
部件编号:BTH1-25-10-1-B-SB
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
供应商标准包装:
1 -
Cable Entry Diameter:.622 in, 15.8 mm
-
Primary Product Plating Material:Cadmium
-
Product Length:1.18 in, 30 mm
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
30
Ships today, if you order in
缺货数量的起订量:
13
13 Weeks
可以发货
9/9/26
PRICE (USD)
数量
Unit Price
1
$374.57
5
$373.64
10
$372.70
13
$371.77
25
$204.06
38
$138.49
50 +
$135.72
Click for Quote
Log in
解锁特价