- Home ›
- All Products›
- BTH1-23-16-4-J-SB
BTH1-23-16-4-J-SB
TE Connectivity / Polamco
BTH1-23-16-4-J-SB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
BTH1-23-16-4-J-SB
Search Keywords: BTH123164JSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-23-16-4-J-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:1.18 in, 30 mm
-
Sealable:Yes
-
Compatible With Connector Shell Size:23
-
Cable Entry Diameter:1 in, 25.4 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Body Orientation:Straight
-
Primary Product Material:Stainless Steel
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2,243.03
5
$2,209.39
7
$2,176.25
14
$1,111.52
21
$756.62
27 +
$741.48
Click for Quote
Log in
to unlock special pricing