- Home ›
- All Products›
- BTH1-21-16-1-B
BTH1-21-16-1-B
TE Connectivity / Polamco
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 21 Shell Size Straight
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 21 Shell Size Straight
Search Keywords: BTH121161B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-21-16-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:1 in, 25.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1.18 in, 30 mm
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium
-
Primary Product Material:Aluminum
-
Sealable:Yes
-
Compatible With Connector Shell Size:21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
13
$307.67
25
$169.40
38
$117.64
50 +
$115.28
Click for Quote
Log in
to unlock special pricing