- Home ›
- All Products›
- BTH1-21-14-4-J
BTH1-21-14-4-J
TE Connectivity / Polamco
BTH1-21-14-4-J
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-21-14-4-J
Search Keywords: BTH121144J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-21-14-4-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Material:Stainless Steel
-
Compatible With Connector Shell Size:21
-
Sealable:Yes
-
Cable Entry Diameter:.874 in, 22.2 mm
-
Product Length:1.18 in, 30 mm
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
13
$285.53
25
$157.21
38
$109.17
50 +
$106.99
Click for Quote
Log in
to unlock special pricing