Image is representational - see manufacturer specifications

TE Connectivity / Polamco Authorized Distributor

BTH1-19-14-1-ZN-SB

Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 19 Shell Size Straight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 19 Shell Size Straight
Search Keywords: BTH119141ZNSB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Polamco
  • Part No:
    BTH1-19-14-1-ZN-SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Cable Entry Diameter:
    .874 in, 22.2 mm
  • Body Orientation:
    Straight
  • Primary Product Plating Material:
    Zinc Nickel
  • Compatible With Connector Shell Size:
    19
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Product Length:
    1.18 in, 30 mm
  • Primary Product Material:
    Aluminum
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BTH1-19-14-1-ZN-SB RoHS compliant?
Yes, BTH1-19-14-1-ZN-SB is RoHS compliant.
What is the lead time for BTH1-19-14-1-ZN-SB?
The standard lead time for BTH1-19-14-1-ZN-SB is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
17 Weeks can ship 2/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$760.45
5
$758.54
10
$756.65
13
$754.76
25
$400.91
38
$269.31
50 +
$263.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!