- Home ›
- All Products›
- BTH1-19-12-4-J-SB
BTH1-19-12-4-J-SB
TE Connectivity / Polamco
BTH1-19-12-4-J-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-19-12-4-J-SB
Search Keywords: BTH119124JSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-19-12-4-J-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Primary Product Material:Stainless Steel
-
Cable Entry Diameter:.748 in, 19 mm
-
Product Length:1.18 in, 30 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Compatible With Connector Shell Size:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$354.90
5
$354.01
10
$353.13
13
$352.25
25
$193.34
38
$131.22
50 +
$128.59
Click for Quote
Log in
to unlock special pricing