- Home ›
- All Products›
- BTH1-19-12-1-C
BTH1-19-12-1-C
TE Connectivity / Polamco
BTH1-19-12-1-C
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Description
+
BTH1-19-12-1-C
Search Keywords: BTH119121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-19-12-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.748 in, 19 mm
-
Primary Product Material:Aluminum
-
Sealable:Yes
-
Compatible With Connector Shell Size:19
-
Product Length:1.18 in, 30 mm
-
Primary Product Plating Material:Electroless Nickel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Body Orientation:Straight
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Connector Accessory |Raychem Te Connectivity BNX40AC00-1812AX
In Stock:
12
Minimum Order:
2