Image is representational - see mfr. specs

BTH1-19-11-1-B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
BTH1-19-11-1-B
Search Keywords: BTH119111B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Polamco
  • Part No:
    BTH1-19-11-1-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Entry Diameter:
    .685 in, 17.4 mm
  • Product Length:
    1.18 in, 30 mm
  • Sealable:
    Yes
  • Primary Product Plating Material:
    Cadmium
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Body Orientation:
    Straight
  • Primary Product Material:
    Aluminum
  • Compatible With Connector Shell Size:
    19
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks can ship 11/11/26
Backorder
Price (USD)
Qty
Unit Price
13
$502.72
25
$275.94
38
$187.27
50 +
$183.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!