- Home ›
- All Products›
- BTH1-19-09-1-B
BTH1-19-09-1-B
TE Connectivity / Polamco
BTH1-19-09-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-19-09-1-B
Search Keywords: BTH119091B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-19-09-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Compatible With Connector Shell Size:19
-
Cable Entry Diameter:.559 in, 14.2 mm
-
Primary Product Plating Material:Cadmium
-
Product Length:1.18 in, 30 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$327.74
5
$326.92
10
$326.10
13
$325.29
25
$179.10
38
$124.38
50 +
$121.89
Click for Quote
Log in
to unlock special pricing