- Home ›
- All Products›
- BTH1-19-08-1-C
BTH1-19-08-1-C
TE Connectivity / Polamco
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 19 Shell Size Straight
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 19 Shell Size Straight
Search Keywords: BTH119081C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-19-08-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Compatible With Connector Shell Size:19
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:1.18 in, 30 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
43 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
13
$311.00
25
$171.23
38
$118.91
50 +
$116.53
Click for Quote
Log in
to unlock special pricing