Image is representational - see mfr. specs

BTH1-17-08-1-B-SB

TE Connectivity / Polamco

BTH1-17-08-1-B-SB

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
BTH1-17-08-1-B-SB
Search Keywords: BTH117081BSB
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Polamco
  • Артикул / №:
    BTH1-17-08-1-B-SB
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Compatible With Connector Shell Size:
    17
  • Primary Product Material:
    Aluminum
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Body Orientation:
    Straight
  • Primary Product Plating Material:
    Cadmium
  • Sealable:
    Yes
  • Cable Entry Diameter:
    .5 in, 12.7 mm
  • Product Length:
    1.18 in, 30 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
13
34 Weeks Можно отправить 1/1/27
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
13
$307.47
25
$169.29
38
$117.56
50 +
$115.21
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!