- Home ›
- All Products›
- BTH1-17-06-4-J
TE Connectivity / Polamco
BTH1-17-06-4-J
BTH1-17-06-4-J
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
BTH1-17-06-4-J
Search Keywords: BTH117064J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-17-06-4-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Stainless Steel
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Compatible With Connector Shell Size:17
-
Product Length:1.18 in, 30 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Body Orientation:Straight
-
Cable Entry Diameter:.374 in, 9.5 mm
-
Sealable:Yes
Product Guides
+
Frequently Asked Questions
Is BTH1-17-06-4-J RoHS compliant?
Yes, BTH1-17-06-4-J is RoHS compliant.
What is the lead time for BTH1-17-06-4-J?
The standard lead time for BTH1-17-06-4-J is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
13
$255.95
25
$140.92
38
$97.86
50 +
$95.91
Click for Quote
Log in
to unlock special pricing