- Home ›
- All Products›
- BTH1-17-06-1-C
TE Connectivity / Polamco
BTH1-17-06-1-C
BTH1-17-06-1-C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
BTH1-17-06-1-C
Search Keywords: BTH117061C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-17-06-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:1.18 in, 30 mm
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Electroless Nickel
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:17
-
Sealable:Yes
-
Cable Entry Diameter:.374 in, 9.5 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Frequently Asked Questions
Is BTH1-17-06-1-C RoHS compliant?
Yes, BTH1-17-06-1-C is RoHS compliant.
What is the lead time for BTH1-17-06-1-C?
The standard lead time for BTH1-17-06-1-C is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$324.28
5
$323.47
10
$322.66
13
$321.86
25
$177.21
38
$123.06
50 +
$120.60
Click for Quote
Log in
to unlock special pricing