- Home ›
- All Products›
- BTH1-17-04-1-ZN-SB
BTH1-17-04-1-ZN-SB
TE Connectivity / Polamco
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 17 Shell Size Straight
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 17 Shell Size Straight
Search Keywords: BTH117041ZNSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-17-04-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Compatible With Connector Shell Size:17
-
Product Length:1.18 in, 30 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Zinc Nickel
-
Primary Product Material:Aluminum
-
Sealable:Yes
-
Cable Entry Diameter:.248 in, 6.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$216.44
5
$215.90
10
$215.36
13
$214.82
25
$118.28
38
$82.14
50 +
$80.49
Click for Quote
Log in
to unlock special pricing