Image is representational - see mfr. specs

BTH1-15-14-1-ZN-SB

TE Connectivity / Polamco

A straight, aluminum alloy band strap backshell for overall screen termination and cable sealing via a heat shrink boot.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
A straight, aluminum alloy band strap backshell for overall screen termination and cable sealing via a heat shrink boot.
Search Keywords: BTH115141ZNSB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Polamco
  • Part No:
    BTH1-15-14-1-ZN-SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Product Plating Material:
    Zinc Nickel
  • Product Length:
    1.18 in, 30 mm
  • Sealable:
    Yes
  • Cable Entry Diameter:
    .874 in, 22.2 mm
  • Primary Product Material:
    Aluminum
  • Body Orientation:
    Straight
  • Compatible With Connector Shell Size:
    15
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks can ship 9/30/26
Backorder
Price (USD)
Qty
Unit Price
13
$178.66
25
$98.37
38
$68.31
50 +
$66.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!