TE Connectivity / Polamco
BTH1-15-08-2-Z
BTH1-15-08-2-Z
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
BTH1-15-08-2-Z
Search Keywords: BTH115082Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-15-08-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:1.18 in, 30 mm
-
Body Orientation:Straight
-
Primary Product Material:Nickel Aluminum Bronze
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Compatible With Connector Shell Size:15
-
Sealable:Yes
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
Frequently Asked Questions
Is BTH1-15-08-2-Z RoHS compliant?
Yes, BTH1-15-08-2-Z is RoHS compliant.
What is the lead time for BTH1-15-08-2-Z?
The standard lead time for BTH1-15-08-2-Z is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
13
$657.52
25
$360.90
38
$244.94
50 +
$240.04
Click for Quote
Log in
to unlock special pricing