- Home ›
- All Products›
- BTH1-15-08-1-ZB
BTH1-15-08-1-ZB
TE Connectivity / Polamco
BTH1-15-08-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
BTH1-15-08-1-ZB
Search Keywords: BTH115081ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-15-08-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:15
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
-
Sealable:Yes
-
Product Length:1.18 in, 30 mm
-
Primary Product Plating Material:Zinc Cobalt
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.5 in, 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$298.37
5
$293.89
10
$289.48
13
$285.14
25
$157.00
38
$109.03
50 +
$106.84
Click for Quote
Log in
to unlock special pricing