- Home ›
- All Products›
- BTH1-15-07-1-B
BTH1-15-07-1-B
TE Connectivity / Polamco
BTH1-15-07-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-15-07-1-B
Search Keywords: BTH115071B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-15-07-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Compatible With Connector Shell Size:15
-
Sealable:Yes
-
Product Length:1.18 in, 30 mm
-
Primary Product Plating Material:Cadmium
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.437 in, 11.1 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$113.04
5
$108.66
10
$106.34
20
$104.21
50
$102.88
100 +
$83.31
Click for Quote
Log in
to unlock special pricing