- Home ›
- All Products›
- BTH1-15-06-1-ZN
TE Connectivity / Polamco
BTH1-15-06-1-ZN
BTH1-15-06-1-ZN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
BTH1-15-06-1-ZN
Search Keywords: BTH115061ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-15-06-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.374 in, 9.5 mm
-
Compatible With Connector Shell Size:15
-
Primary Product Plating Material:Zinc Nickel
-
Product Length:1.18 in, 30 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is BTH1-15-06-1-ZN RoHS compliant?
Yes, BTH1-15-06-1-ZN is RoHS compliant.
What is the lead time for BTH1-15-06-1-ZN?
The standard lead time for BTH1-15-06-1-ZN is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
13
$212.34
25
$116.91
38
$81.19
50 +
$79.56
Click for Quote
Log in
to unlock special pricing