- Home ›
- All Products›
- BTH1-15-06-1-ZB
BTH1-15-06-1-ZB
TE Connectivity / Polamco
BTH1-15-06-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-15-06-1-ZB
Search Keywords: BTH115061ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-15-06-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Sealable:Yes
-
Compatible With Connector Shell Size:15
-
Product Length:1.18 in, 30 mm
-
Cable Entry Diameter:.374 in, 9.5 mm
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Zinc Cobalt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
13
$123.67
25
$79.15
38
$61.84
50 +
$60.60
Click for Quote
Log in
to unlock special pricing