- Home ›
- All Products›
- BTH1-15-05-1-ZB
TE Connectivity / Polamco
BTH1-15-05-1-ZB
BTH1-15-05-1-ZB
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-15-05-1-ZB
Search Keywords: BTH115051ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-15-05-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1.18 in, 30 mm
-
Sealable:Yes
-
Compatible With Connector Shell Size:15
-
Primary Product Plating Material:Zinc Cobalt
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:.311 in, 7.9 mm
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is BTH1-15-05-1-ZB RoHS compliant?
Yes, BTH1-15-05-1-ZB is RoHS compliant.
What is the lead time for BTH1-15-05-1-ZB?
The standard lead time for BTH1-15-05-1-ZB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
13
$173.73
25
$95.65
38
$66.42
50 +
$65.10
Click for Quote
Log in
to unlock special pricing