- Home ›
- All Products›
- BTH1-15-04-1-ZN-SB
TE Connectivity / Polamco
BTH1-15-04-1-ZN-SB
BTH1-15-04-1-ZN-SB
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
BTH1-15-04-1-ZN-SB
Search Keywords: BTH115041ZNSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-15-04-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:15
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Cable Entry Diameter:.248 in, 6.3 mm
-
Product Length:1.18 in, 30 mm
-
Primary Product Plating Material:Zinc Nickel
Product Guides
+
Frequently Asked Questions
Is BTH1-15-04-1-ZN-SB RoHS compliant?
Yes, BTH1-15-04-1-ZN-SB is RoHS compliant.
What is the lead time for BTH1-15-04-1-ZN-SB?
The standard lead time for BTH1-15-04-1-ZN-SB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
13
$395.00
25
$216.81
38
$147.14
50 +
$144.20
Click for Quote
Log in
to unlock special pricing