- Home ›
- All Products›
- BTH1-13-10-4-J-SB
BTH1-13-10-4-J-SB
TE Connectivity / Polamco
BTH1-13-10-4-J-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-13-10-4-J-SB
Search Keywords: BTH113104JSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-13-10-4-J-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Stainless Steel
-
Sealable:Yes
-
Compatible With Connector Shell Size:13
-
Cable Entry Diameter:.622 in, 15.8 mm
-
Product Length:1.18 in, 30 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Body Orientation:Straight
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
13
$536.05
25
$294.23
38
$199.69
50 +
$195.69
Click for Quote
Log in
to unlock special pricing