- Home ›
- All Products›
- BTH1-13-07-1-ZN-SB
BTH1-13-07-1-ZN-SB
TE Connectivity / Polamco
BTH1-13-07-1-ZN-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-13-07-1-ZN-SB
Search Keywords: BTH113071ZNSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-13-07-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Compatible With Connector Shell Size:13
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Zinc Nickel
-
Product Length:1.18 in, 30 mm
-
Cable Entry Diameter:.437 in, 11.1 mm
-
Primary Product Material:Aluminum
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$194.65
25
$107.17
38
$74.42
50 +
$72.94
Click for Quote
Log in
to unlock special pricing