Image is representational - see manufacturer specifications

TE Connectivity / Polamco Authorized Distributor

BTH1-13-06-1-ZN

The BTH1-13-06-1-ZN is a straight, BT series circular backshell that provides overall screen termination, sealing, and strain ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The BTH1-13-06-1-ZN is a straight, BT series circular backshell that provides overall screen termination, sealing, and strain relief using a band strap and heat shrink boot.
Search Keywords: BTH113061ZN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Polamco
Part No: BTH1-13-06-1-ZN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Entry Diameter: .374 in, 9.5 mm
Body Orientation: Straight
Product Length: 1.18 in, 30 mm
Compatible With Connector Shell Size: 13
Operating Temperature Range: -65 – 175 °C, -85 – 347 °F
Sealable: Yes
Primary Product Plating Material: Zinc Nickel
Primary Product Material: Aluminum
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BTH1-13-06-1-ZN RoHS compliant?
Yes, BTH1-13-06-1-ZN is RoHS compliant.
What is the lead time for BTH1-13-06-1-ZN?
The standard lead time for BTH1-13-06-1-ZN is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
43 Weeks can ship 8/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$167.39
5
$166.98
10
$166.56
13
$166.14
25
$91.48
38
$63.52
50 +
$62.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!