- Home ›
- All Products›
- BTH1-13-05-1-B
BTH1-13-05-1-B
TE Connectivity / Polamco
BTH1-13-05-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH1-13-05-1-B
Search Keywords: BTH113051B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-13-05-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Aluminum
-
Sealable:Yes
-
Cable Entry Diameter:.311 in, 7.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Cadmium
-
Compatible With Connector Shell Size:13
-
Product Length:1.18 in, 30 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$424.34
5
$423.28
10
$422.22
13
$421.17
25
$231.17
38
$156.89
50 +
$153.75
Click for Quote
Log in
to unlock special pricing