- Home ›
- All Products›
- BTH1-11-08-1-ZB
BTH1-11-08-1-ZB
TE Connectivity / Polamco
BTH1-11-08-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
BTH1-11-08-1-ZB
Search Keywords: BTH111081ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Polamco
-
Part No:BTH1-11-08-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.5 in, 12.7 mm
-
Compatible With Connector Shell Size:11
-
Primary Product Plating Material:Zinc Cobalt
-
Primary Product Material:Aluminum
-
Product Length:1.18 in, 30 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Straight
-
Sealable:Yes
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$283.93
5
$279.67
10
$275.48
13
$271.35
25
$149.40
38
$103.75
50 +
$101.67
Click for Quote
Log in
to unlock special pricing