Available Replacements
Possible Replacement
BNX40SJ00-1006AX
BNX40SJ00-1006AX

TE Connectivity / Raychem Brand

In Stock: 31

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

BTH1-11-06-4-J

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
BTH1-11-06-4-J
Search Keywords: BTH111064J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Polamco
  • Part No:
    BTH1-11-06-4-J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Compatible With Connector Shell Size:
    11
  • Cable Entry Diameter:
    .374 in, 9.5 mm
  • Body Orientation:
    Straight
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Primary Product Plating Material:
    Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
  • Primary Product Material:
    Stainless Steel
  • Product Length:
    1.18 in, 30 mm
  • Sealable:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
30   can ship 9/11/26
MOQ for out of Stock Qty:
13
24 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$128.06
5
$115.57
10
$110.56
13
$109.25
25
$107.95
38
$107.40
50 +
$106.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!